B82725V2123U040

EPCOS / TDK
871-B82725V2123U040
B82725V2123U040

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri 2x3.6mH 12A 7.8mOhm RING CORE CHOKE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 102

Stok:
102 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,45 € 8,45 €
7,13 € 71,30 €
6,61 € 165,25 €
6,24 € 312,00 €
6,09 € 554,19 €
5,32 € 1.452,36 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
B8272
PCB Mount
Radial
1 Channel
3.6 mH
12 A
7.8 mOhms
- 40 C
+ 125 C
39 mm
23 mm
37 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Double Choke
Marka: EPCOS / TDK
Çekirdek Malzeme: Ferrite
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: UA
Bacak Çapı: 1.5 mm
Ürün Tipi: Common Mode Chokes
Koruyucu: Unshielded
Fabrika Paket Miktarı: 91
Alt kategori:: Inductors, Chokes & Coils
Parça No Takma Adları: B82725V2123U40
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Current Ring Core Chokes

Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. EPCOS common-mode chokes with a closed core topology are especially suitable for this purpose.

B8272xV2xUx Ring Core Double Chokes

EPCOS / TDK B8272xV2xUx Current-Compensated Ring Core Double Chokes provide high resonance frequency and approximately 0.4% stray inductance for symmetrical interference suppression. The plastic material complies with EN 60335-1, clause 30. EPCOS / TDK B8272xV2xUx Ring Core Double Chokes feature 250VAC rated voltage, 10A to 17A rated current (at +70°C), and 1mH to 6.25mH nominal inductance. These chokes are ideal for suppressing common-mode interference, switch-mode applications, frequency converters, and household appliances (white goods).

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.