10250T112-51X

Eaton Electrical
504-10250T112-51X
10250T112-51X

Ürt.:

Açıklama:
Buton Anahtarları EXTD PB R 1NC

Yaşam Döngüsü:
Mouser'da Yeni
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
126,17 € 126,17 €
110,30 € 1.103,00 €
105,98 € 2.649,50 €
98,78 € 4.939,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Buton Anahtarları
10250T
Standard Switches
Heavy Duty
Non-Illuminated
SPST-NC
Panel Mount
ON - (OFF)
Round
Red
Aktüatör Malzemesi: Plastic
Aktüatör Stili: Extended
Marka: Eaton Electrical
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DO
Yükseklik: 1 in
Uzunluk: 1 in
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
Genişlik: 1 in
Birim Ağırlık: 45,359 g
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
8536500090
USHTS:
8536509035
ECCN:
EAR99

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.