2822HC60-RTR

Eaton Electronics
504-2822HC60-RTR
2822HC60-RTR

Ürt.:

Açıklama:
Yüzey Montajlı Sigortalar 2822 SMD high current fuse, 60A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 193

Stok:
193
Hemen Gönderilebilir
Siparişte:
2.000
Beklenen 28.05.2026
Fabrika Teslim Süresi:
20
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (1000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
7,13 € 7,13 €
5,94 € 29,70 €
5,50 € 55,00 €
4,58 € 229,00 €
4,22 € 422,00 €
3,59 € 897,50 €
3,54 € 1.770,00 €
Tam Makara (1000'in katları olarak sipariş verin)
3,44 € 3.440,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Yüzey Montajlı Sigortalar
RoHS:  
2822H
Surface Mount Fuses
Medium / Normal Blow
60 A
72 VDC
1000 A at 72 VDC, 1000 A at 80 VDC
Reel
Cut Tape
MouseReel
Marka: Eaton Electronics
Yükseklik: 4.2 mm
Uzunluk: 7.6 mm
Ürün Tipi: SMD Fuses
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Genişlik: 6 mm
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

2822HC High-Current Fuses

Eaton Electronics 2822HC High-Current Fuses are ultra-high current carrying (40A to 125A) fuses in a 7.6mm x 6.0mm surface-mount footprint. The Eaton 2822HC High-Current Fuses provide reliable overcurrent protection and help high-power applications avoid the paralleling of current-rated fuses, reducing space and component count. These brick fuses provide a high interrupting rating of 1000A at 72VDC and are ideal for use in servers/backplanes, power distribution units, power supplies, and more.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.