ABC-V-1/10-R

Eaton Electronics
504-ABC-V-1-10-R
ABC-V-1/10-R

Ürt.:

Açıklama:
Kartuş Sigortaları SMALL DIMENSION FUSE
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
6,76 € 6,76 €
5,01 € 20,04 €
4,19 € 50,28 €
3,69 € 191,88 €
3,42 € 342,00 €
3,26 € 821,52 €
3,10 € 1.550,00 €
3,03 € 3.030,00 €
2,99 € 7.475,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
ABC
Ceramic Fuses
100 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
Board Mount
Axial
Bulk
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 6.76 mm
Gösterge Stili: Without Indicator
Uzunluk: 32.82 mm
Ürün Tipi: Fast Acting Ceramic Tube Fuse
Fabrika Paket Miktarı: 4
Alt kategori:: Fuses
Parça No Takma Adları: ABC-V-1-10-R
Birim Ağırlık: 453,592 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.