AGC-V-6-1/4-R

Eaton Electronics
504-AGC-V-6-1/4-R
AGC-V-6-1/4-R

Ürt.:

Açıklama:
Kartuş Sigortaları 250VAC 6.25A Fast Acting
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,69 € 4,69 €
4,27 € 17,08 €
3,83 € 45,96 €
3,45 € 179,40 €
3,35 € 335,00 €
3,19 € 803,88 €
3,08 € 1.540,00 €
2,96 € 2.960,00 €
2,92 € 7.300,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
AGC
Glass Fuses
6.25 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
32 VDC
200 A at 250 VAC, 10 kA at 125 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Çap: 6.35 mm
Gösterge Stili: Without Indicator
Uzunluk: 32.82 mm
Ürün Tipi: Fast-Acting Glass Tube Fuses
Fabrika Paket Miktarı: 4
Alt kategori:: Fuses
Tip: Fast-acting Fuse
Parça No Takma Adları: AGC-V-6-1-4-R
Birim Ağırlık: 453,592 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.