AHC-30-R

Eaton Electronics
504-AHC-30-R
AHC-30-R

Ürt.:

Açıklama:
Kartuş Sigortaları AHC H.V. 3AB fuse, 30A, 5-in
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,14 € 7,14 €
5,95 € 29,75 €
5,50 € 55,00 €
4,58 € 229,00 €
4,23 € 423,00 €
3,80 € 950,00 €
3,64 € 1.820,00 €
3,48 € 3.480,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
AHC
Ceramic Fuses
30 A
Fast Blow
450 VAC
450 VDC
10 kA
Board Mount
- 55 C
+ 125 C
Bulk
2.9 mOhms
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 6.35 mm
Uzunluk: 32.82 mm
Fabrika Paket Miktarı: 5
Alt kategori:: Fuses
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.