BK/ABC-BV-25-R

Eaton Electronics
504-BK/ABC-BV-25-R
BK/ABC-BV-25-R

Ürt.:

Açıklama:
Kartuş Sigortaları BUSS SMALL DIMENSION FUSE
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,76 € 8,76 €
7,30 € 36,50 €
6,75 € 67,50 €
5,62 € 281,00 €
5,19 € 519,00 €
4,66 € 1.398,00 €
4,34 € 2.170,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
ABC
Ceramic Fuses
Fast Blow
6.4 mm x 31.7 mm
250 VAC
125 VDC
200 A at 250 VAC, 400 A at 125 VDC
Board Mount
Axial
Bulk
2.8 mOhms
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 6.76 mm
Gösterge Stili: Without Indicator
Uzunluk: 32.82 mm
Fabrika Paket Miktarı: 100
Alt kategori:: Fuses
Parça No Takma Adları: BK-ABC-BV-25-R
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536100040
ECCN:
EAR99

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.