BK/AGC-4NX

Eaton Electronics
504-BK-AGC-4NX
BK/AGC-4NX

Ürt.:

Açıklama:
Kartuş Sigortaları SMALL DIMENSION FUSE

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 5000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,191 € 955,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS: N
AGC
Glass Fuses
4 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
200 A at 250 VAC, 10 kA at 125 VAC, 1 kA at 32 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
24 mOhms
Gövde Stili: Cylindrical
Marka: Eaton Electronics
Çap: 6.35 mm
Gösterge Stili: Without Indicator
Uzunluk: 31.75 mm
Ürün Tipi: Fast-Acting Glass Tube Fuses
Fabrika Paket Miktarı: 1000
Alt kategori:: Fuses
Tip: Fast-acting Fuse
Parça No Takma Adları: BK-AGC-4NX
Birim Ağırlık: 2,800 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.