BK/C519-1.6-R

Eaton Electronics
504-BK/C519-1.6-R
BK/C519-1.6-R

Ürt.:

Açıklama:
Kartuş Sigortaları TIME DELAY FUSE
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
4,17 € 4,17 €
3,22 € 32,20 €
2,67 € 133,50 €
2,20 € 220,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
C519
Glass Fuses
1.6 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
100 A
Holder / Clip
Clip
Bulk
90 mOhms
Gövde Stili: Cylindrical
Marka: Eaton Electronics
Çap: 5.2 mm
Gösterge Stili: Without Indicator
Uzunluk: 14.5 mm
Ürün Tipi: Electronic Ferrule Glass Fuse
Fabrika Paket Miktarı: 100
Alt kategori:: Fuses
Parça No Takma Adları: BK-C519-1-6-R
Birim Ağırlık: 820 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

C519 Time-Delay Glass Tube Fuses

Eaton Electronics C519 Time-Delay Glass Tube Fuses feature nickel-based brass endcap construction and dimensions of 5mm x 15mm. The fuses offer a rated current of 125mA to 7A. The C519 Time-Delay Glass Tube Fuses are UL listed and meet UL 248-14 standards in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.