BK-MDP-V2-20-R

Eaton Electronics
504-BK-MDP-V2-20-R
BK-MDP-V2-20-R

Ürt.:

Açıklama:
Kartuş Sigortaları FUSE CERAMIC 20A 500VAC 250VDC 3AB

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,35 € 2,35 €
1,81 € 18,10 €
1,51 € 75,50 €
1,30 € 130,00 €
1,23 € 369,00 €
1,19 € 595,00 €
1,14 € 1.140,00 €
1,12 € 2.800,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
MDP
Ceramic Fuses
20 A
Time Delay / Slow Blow
3AB (6.35 mm x 32.72 mm)
250 VAC, 500 VAC
250 VDC
1 kA at 500 VAC, 3 kA at 250 VAC, 2 kA at 250 VDC
Axial
Axial
- 55 C
+ 125 C
Bulk
3.5 mOhms
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çap: 6.35 mm
Uzunluk: 32.72 mm
Fabrika Paket Miktarı: 100
Alt kategori:: Fuses
Tip: High Voltage
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ELX MDP Fuses

Eaton Electronics ELX MDP Fuses are high-voltage ceramic tube time-delay fuses. ELX MDP Fuses feature 500VAC/250VDC rated voltage and 0.25A to 30A current. The devices come in 6.3mm x 32mm (0.25" x 1.25") compact 3AB footprint package and are ideal for high-energy, high-power applications. The series offers very high interrupting ratings of up to 3kA to help protect against dangerous high available fault currents.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.