BK/S500-V-1.6-R

Eaton Electronics
504-BK-S500-V-1-6-R
BK/S500-V-1.6-R

Ürt.:

Açıklama:
Kartuş Sigortaları S500 1.6A -V FA
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
5,77 € 5,77 €
4,79 € 23,95 €
4,42 € 44,20 €
3,66 € 183,00 €
3,38 € 338,00 €
3,04 € 912,00 €
2,80 € 1.400,00 €
2,62 € 2.620,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
S500
Glass Fuses
1.6 A
Fast Blow
5 mm x 20 mm
250 VAC
Board Mount
Axial
Bulk
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 5.54 mm
Gösterge Stili: Without Indicator
Uzunluk: 21.1 mm
Ürün Tipi: European Ferrule Fuse
Fabrika Paket Miktarı: 100
Alt kategori:: Fuses
Parça No Takma Adları: BK-S500-V-1-6-R
Birim Ağırlık: 453,592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.