C310T-SC-8-R-TR1

Eaton Electronics
504-C310T-SC-8-R-TR1
C310T-SC-8-R-TR1

Ürt.:

Açıklama:
Kartuş Sigortaları 8A 250V high I2t ceramic

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 3.430

Stok:
3.430 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,215 € 0,22 €
0,194 € 1,94 €
0,161 € 8,05 €
0,148 € 14,80 €
0,133 € 33,25 €
0,123 € 61,50 €
Tam Makara (1500'in katları olarak sipariş verin)
0,111 € 166,50 €
0,102 € 306,00 €
0,094 € 423,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
C310T
Ceramic Fuses
8 A
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
80 A at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Reel
Cut Tape
3.7 mOhms
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 3.6 mm
Gösterge Stili: Without Indicator
Uzunluk: 10 mm
Ürün Tipi: Ceramic Fuse
Fabrika Paket Miktarı: 1500
Alt kategori:: Fuses
Birim Ağırlık: 700 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

C310T-SC Time-delay Ceramic Fuses

Eaton Electronics C310T-SC Time-delay Ceramic Fuses are designed to IEC60127-3. These 3.6mm x 10mm fuses feature a compact design to utilize less board space. These Time-delay Ceramic Fuses have a current rating range of 2A to 8A and a voltage rating of 250V. The C310T-SC resistors are suitable for power supplies, LED and general lighting, consumer products, and computers.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.