ECSTA1V0805-1125-R

Eaton Electronics
504-ECSTA1V08051125R
ECSTA1V0805-1125-R

Ürt.:

Açıklama:
Karta Montajlı Akım Trafoları 10A 1:125 3000uH 0.7m? Pri 11.5? Sec 50KHz-1MHz SMT AEC-Q
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 4000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,51 € 6.040,00 €
1,46 € 7.300,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Karta Montajlı Akım Trafoları
RoHS:  
SMD/SMT
3 mH
10 A
125:1
11.5 Ohms
SMD/SMT
8.38 mm
8 mm
5.5 mm
50 kHz to 1 MHz
AEC-Q200
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Maksimum Çalışma Sıcaklığı: + 125 C
Minimum Çalışma Sıcaklığı: - 40 C
Paketleme: Reel
Ürün Tipi: Current Transformers
Seri: ECSTA
Fabrika Paket Miktarı: 1000
Alt kategori:: Transformers
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
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECSTA Automotive Grade Current Sense Transformers

Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are SMT package transformers with a primary sensed current rated for 7A and designed for automotive applications. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.