EDC10-40-T

Eaton Electronics
504-EDC10-40-T
EDC10-40-T

Ürt.:

Açıklama:
Otomotiv Sigortaları EDC10 Family, 40 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, T Terminal
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,86 € 9,86 €
8,21 € 41,05 €
7,59 € 75,90 €
6,31 € 315,50 €
5,83 € 583,00 €
5,25 € 1.312,50 €
4,88 € 2.342,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Otomotiv Sigortaları
RoHS:  
10 mm x 32 mm
Fuses
40 A
500 VDC
10 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
EDC10
Bulk
2.2 mOhms
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çap: 10.3 mm
Yükseklik: 13 mm
Uzunluk: 34.6 mm
Fabrika Paket Miktarı: 480
Alt kategori:: Fuses
Tip: EV Fuse
Voltaj Değeri AC: 420 VAC, 500 VAC
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
8536100040
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

EDC10 10mm x 32mm High Breaking-Capacity Fuses

Eaton Electronics EDC10 10mm x 32mm High Breaking-Capacity Fuses provide a high 300% breaking capacity for high-energy applications. The compact fuses provide bolt-down terminal and PCB terminal options for easy integration. The fuses feature a 500VDC rated voltage and a 30A to 60A current rating range. The Eaton Electronics EDC10 10mm x 32mm High Breaking-Capacity Fuses are ideal for uninterruptible power supplies (UPS), three-phase EVSE/charging infrastructure, motor protection, VAC input protection in rectifiers, VAC output in inverters, and electric vehicle (EV) junction boxes. The EDC10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.