EVM10-20-1P

Eaton Electronics
504-EVM10-20-1P
EVM10-20-1P

Ürt.:

Açıklama:
Otomotiv Sigortaları EVM10 Family, 20 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 1P Terminal

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 12

Stok:
12 Hemen Gönderilebilir
Fabrika Teslim Süresi:
19 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
11,49 € 11,49 €
9,58 € 47,90 €
8,85 € 88,50 €
7,37 € 368,50 €
6,80 € 680,00 €
6,12 € 1.530,00 €
5,69 € 3.072,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Otomotiv Sigortaları
RoHS:  
10 mm x 38 mm
Electric Vehicle Fuses
20 A
500 VDC
20 kA at 500 VDC
Through Hole
Clip
Fast Blow
- 40 C
+ 125 C
EVM10
Bulk
5.1 mOhms
Marka: Eaton Electronics
Çap: 10 mm
Yükseklik: 12.6 mm
Uzunluk: 38.86 mm
Ürün Tipi: Fuses
Fabrika Paket Miktarı: 540
Alt kategori:: Fuses
Tip: EV Fuse
Genişlik: 11.5 mm
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
8536100040
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

EVM10 10 x 38mm EV Fuses

Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.