EXC14-50-SCT

Eaton Electronics
504-EXC14-50-SCT
EXC14-50-SCT

Ürt.:

Açıklama:
Otomotiv Sigortaları EXC14 Family, 50 Amp, 800 Vdc, 50 kA I.R., 14 x 38 mm footprint, SCT Terminal

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,53 € 20,53 €
17,10 € 85,50 €
15,80 € 158,00 €
13,14 € 657,00 €
12,13 € 1.213,00 €
10,90 € 2.725,00 €
10,60 € 5.300,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Otomotiv Sigortaları
RoHS:  
14 mm x 38 mm
Electric Vehicle Fuses
50 A
800 VDC
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
EXC14
Bulk
1.95 mOhms
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çap: 14 mm
Yükseklik: 14.7 mm
Uzunluk: 39.6 mm
Fabrika Paket Miktarı: 324
Alt kategori:: Fuses
Tip: EV Fuse
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536100040
ECCN:
EAR99

EXC14 14 x 38mm EV Fuses

Eaton Electronics EXC14 14mm x 38mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EXC14 14mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EXC14 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.