MCLA3216V1-4R7-R

Eaton Electronics
504-MCLA3216V1-4R7-R
MCLA3216V1-4R7-R

Ürt.:

Açıklama:
RF İndüktörleri - SMD MCLA Auto Chip IND 3216 4.7uH 2 Pads
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,12 € 0,12 €
0,108 € 1,08 €
0,099 € 2,48 €
0,078 € 7,80 €
0,073 € 18,25 €
0,061 € 61,00 €
0,055 € 137,50 €
Tam Makara (4000'in katları olarak sipariş verin)
0,047 € 188,00 €
0,045 € 360,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
4.7 uH
MCLA
Reel
Cut Tape
Marka: Eaton Electronics
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 4000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Birim Ağırlık: 380 g
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.