MCLA3225V1-2R7-R

Eaton Electronics
504-MCLA3225V1-2R7-R
MCLA3225V1-2R7-R

Ürt.:

Açıklama:
RF İndüktörleri - SMD Auto Chip IND 3.2*2.5*1.3mm 2.7uH
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
0,327 € 0,33 €
0,271 € 2,71 €
0,25 € 6,25 €
0,194 € 19,40 €
0,184 € 46,00 €
0,143 € 143,00 €
0,127 € 317,50 €
Tam Makara (4000'in katları olarak sipariş verin)
0,115 € 460,00 €
0,109 € 872,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
2.7 uH
MCLA
Reel
Cut Tape
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 4000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.