MFBM1V3216-070-R

Eaton Electronics
704-MFBM1V3216-070-R
MFBM1V3216-070-R

Ürt.:

Açıklama:
Ferrit Boncuklar Multi H Cur, Impedance 7 6.0A SMT
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (4000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,189 € 0,19 €
0,088 € 0,88 €
0,077 € 1,93 €
0,062 € 6,20 €
0,053 € 13,25 €
0,047 € 23,50 €
0,042 € 42,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,031 € 124,00 €
0,028 € 224,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Ferrit Boncuklar
RoHS:  
MFBM1V
Ferrite Beads
SMD/SMT
1206 (3216 metric)
7 Ohms
6 A
0 Ohms to 11 Ohms
10 mOhms
- 40 C
+ 85 C
3.2 mm
1.6 mm
0.9 mm
Reel
Cut Tape
MouseReel
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Kanal Sayısı: 1 Channel
Eleman Sayısı: 2 Element
Ürün Tipi: Ferrite Beads
Koruyucu: Shielded
Fabrika Paket Miktarı: 4000
Alt kategori:: Ferrites
Test Frekansı: 100 MHz
Tip: Multilayer Chip Ferrite Bead
Birim Ağırlık: 23 mg
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
8548000000
TARIC:
8504509590
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

MFB Multilayer Ferrite Beads

Eaton Electronics MFB Multilayer Ferrite Beads deliver high-impedance performance across a variety of high-frequency applications. These ferrite beads are available in a range of industry-standard sizes and are designed to minimize high-frequency electrical noise in EMI-sensitive applications. The series includes two versions: MFBW, with higher impedance values, and MFBM, ideal for higher current RF/wireless applications. The modules comprise a rugged multilayer construction with proprietary noise suppression. The MFB Multilayer Ferrite Beads use eco-friendly materials and meet RoHS compliance.