MOV14V250Y

Eaton Electronics
504-MOV14V250Y
MOV14V250Y

Ürt.:

Açıklama:
Varistörler MOV, 14 mm size, 250 VAC
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
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,705 € 0,71 €
0,426 € 4,26 €
0,267 € 26,70 €
0,235 € 58,75 €
0,20 € 100,00 €
0,179 € 179,00 €
0,161 € 402,50 €
0,142 € 710,00 €
0,13 € 1.300,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Varistörler
RoHS:  
MOV
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
50 A
100 J
510 pF
- 40 C
+ 125 C
Bulk
Marka: Eaton Electronics
Yükseklik: 5 mm
Bacak aralığı: 7.5 mm
Fabrika Paket Miktarı: 500
Alt kategori:: Varistors
Tolerans: 10 %
Tip: Metal Oxide Varistor
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

MOV & MOVHE Radial-Leaded Metal Oxide Varistors

Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.