MPI2512V2-1R5-R

Eaton Electronics
704-MPI2512V2-1R5-R
MPI2512V2-1R5-R

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 1.5uH 3.2A
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,826 € 2.478,00 €
0,807 € 4.842,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
1.5 uH
20 %
2.3 A
77 mOhms
3.2 A
- 40 C
+ 125 C
45 MHz
Standard
2.7 mm
2.2 mm
1.2 mm
Metal Composite
MPI25-V2
Reel
Uygulama: High Current
Marka: Eaton Electronics
Çekirdek Tipi: Molded
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 3000
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.