NRBE104F3380B1J

Eaton Electronics
504-NRBE104F3380B1J
NRBE104F3380B1J

Ürt.:

Açıklama:
NTC Termistörleri Single ended, Epoxy NTC, 10K ohm, 3380 B
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
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,353 € 0,35 €
0,306 € 3,06 €
0,27 € 6,75 €
0,216 € 21,60 €
0,179 € 89,50 €
0,15 € 150,00 €
0,149 € 745,00 €
0,143 € 1.430,00 €
0,138 € 3.450,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: NTC Termistörleri
RoHS:  
NRBE
3380 K
10 kOhms
Off-Board
Wire Lead
- 40 C
+ 125 C
6 mm
2.7 mm
Bulk
B Toleransı: 5 %
Beta Değeri: B25/50
Marka: Eaton Electronics
Bacak Çapı: 0.38 mm
Bacak aralığı: 3 mm
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 500
Alt kategori:: Thermistors
Tip: NTC
Birim Ağırlık: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.