S500-100-R

Eaton Electronics
504-S500-100-R
S500-100-R

Ürt.:

Açıklama:
Kartuş Sigortaları S500 100mA FUSE
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
19 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
13,03 € 13,03 €
10,86 € 54,30 €
10,04 € 100,40 €
8,35 € 417,50 €
7,71 € 771,00 €
6,94 € 1.735,00 €
6,45 € 3.225,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Bulk
Stok Durumu:
Stokta Var
Fiyat:
11,52 €
Min:
1
Ürt. Parça Numarası:
Paketleme:
Bulk
Stok Durumu:
Stokta Var
Fiyat:
6,26 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
S500
Glass Fuses
100 mA
Fast Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
Gövde Stili: Cylindrical
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Çap: 5.2 mm
Gösterge Stili: Without Indicator
Uzunluk: 20 mm
Ürün Tipi: European Ferrule Fuse
Fabrika Paket Miktarı: 5
Alt kategori:: Fuses
Birim Ağırlık: 1,170 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.