S520-15-R

Eaton Electronics
504-S520-15-R
S520-15-R

Ürt.:

Açıklama:
Kartuş Sigortaları S520 420Vac, 15A, standard
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,86 € 8,86 €
7,38 € 36,90 €
6,83 € 68,30 €
5,68 € 284,00 €
5,25 € 525,00 €
4,72 € 1.180,00 €
4,39 € 2.195,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Kartuş Sigortaları
RoHS:  
S520
Ceramic Fuses
15 A
Fast Blow
5 mm x 20 mm
420 VAC
1.5 kA at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
6.8 mOhms
Gövde Stili: Cylindrical Leaded
Marka: Eaton Electronics
Çap: 5.2 mm
Gösterge Stili: Without Indicator
Uzunluk: 20 mm
Fabrika Paket Miktarı: 5
Alt kategori:: Fuses
Tip: Tube Fuse
Birim Ağırlık: 1 mg
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
8536100040
ECCN:
EAR99

S520 Fast-Acting Ceramic Tube Fuses

Eaton Electronics S520 Fast-Acting Ceramic Tube Fuses provide reliable overcurrent protection up to 20A and 420VAC for high power and higher voltage applications, respectively. Typical applications include data centers, telecom systems, and intelligent commercial buildings. The S520 fuses are available in a compact small-footprint 5mm x 20mm cartridge or axial leaded packages, providing excellent board savings. These fuses can withstand operating temperatures ranging from -55°C to +125°C, making them suitable for use in various environments. All products are lead-free, halogen-free, and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.