TR/3216TD7-R

Eaton Electronics
504-3216TD7-R
TR/3216TD7-R

Ürt.:

Açıklama:
Yüzey Montajlı Sigortalar 63VAC 7.0A Time Delay 3216TDF

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
2.500
Beklenen 6.07.2026
Fabrika Teslim Süresi:
20
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,26 € 1,26 €
1,16 € 11,60 €
0,963 € 48,15 €
0,886 € 88,60 €
0,794 € 198,50 €
0,732 € 366,00 €
0,679 € 679,00 €
Tam Makara (2500'in katları olarak sipariş verin)
0,679 € 1.697,50 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Yüzey Montajlı Sigortalar
RoHS:  
3216TD
Surface Mount Fuses
Time Delay / Slow Blow
0.291666667
32 VAC
32 VDC
35 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
6 mOhms
Marka: Eaton Electronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 0.9 mm
Uzunluk: 3.2 mm
Ürün Tipi: SMD Fuses
Fabrika Paket Miktarı: 2500
Alt kategori:: Fuses
Ticari Unvan: Time-Delay Chip
Genişlik: 1.6 mm
Parça No Takma Adları: TR-3216TD7-R
Birim Ağırlık: 9,500 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

3216FF & 3216TD Chip Fuses

Eaton Electronics 3216FF and 3216TD Chip Fuses are reflow and wave solder compatible with excellent environmental integrity. 3216FF fuses are AEC-Q200 qualified and offer a surface mount design. 3216TD fuses are time-delay, surface mount fuses and offer high inrush withstand capability and wire-in-air performance. The 3216FF and 3216TD Chip Fuses protect against harmful overcurrents in secondary applications and offer high inrush-withstand capability.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.