TR/PCC-2-R

Eaton Electronics
504-TR/PCC-2-R
TR/PCC-2-R

Ürt.:

Açıklama:
Uçlu Sigortalar - Açık Delikten PCB SL 2A
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,16 € 8,16 €
6,80 € 34,00 €
6,29 € 62,90 €
5,24 € 262,00 €
Tam Makara (100'in katları olarak sipariş verin)
4,83 € 483,00 €
4,34 € 868,00 €
4,01 € 2.005,00 €
3,70 € 3.700,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Uçlu Sigortalar - Açık Delikten
RoHS:  
PCC
PCB Mount Fuses
2 A
250 VAC
Fast Blow
Leaded Fuses
50 A at 250 V, 10 kA at 125 V
Radial
PC-Tron
Reel
Cut Tape
Marka: Eaton Electronics
Yükseklik: 2.41 mm
Gösterge Stili: Without Indicator
Uzunluk: 7.62 mm
Ürün Tipi: PCB Mount Fuse
Fabrika Paket Miktarı: 100
Alt kategori:: Fuses
Tip: Specialty Fuses
Genişlik: 7.37 mm
Parça No Takma Adları: BK-PCC-2-R
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PC-Tron® Circuit Board Fuses

Eaton Electronics PC-Tron® Circuit Board Fuses are radial-leaded, fast-acting, thru-hole, fuses ideal for high-voltage DC applications. PC-Tron fuses are board washable and have an optional mounting socket available. These fuses are available in different lead configurations and feature a 125VAC to 250VAC voltage range, 450VDC maximum rating, and are UL recognized.