010832CD062

Essentra
144-010832CD062
010832CD062

Ürt.:

Açıklama:
Vidalar ve Bağlantı Elemanları Binder Combination Screw, #8-32 Thread, 5/8 Lg
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
0,086 € 0,09 €
0,052 € 0,52 €
0,044 € 4,40 €
0,043 € 43,00 €
0,04 € 400,00 €
0,036 € 900,00 €
0,035 € 1.750,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Vidalar ve Bağlantı Elemanları
RoHS:  
Screws
Machine Screw
8-32
15.9 mm
Nylon
Combo Binder
Marka: Essentra
Renk: Natural
Dış Çap: 2.5 mm
Ürün Tipi: Screws & Fasteners
Seri: 01CD
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
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
3926908500
TARIC:
3926909790
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.