14HTSP111

Essentra
144-14HTSP111
14HTSP111

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı Hex Threaded Standoff, #4-40 Thread, .563 Spacer
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
0,568 € 0,57 €
0,408 € 4,08 €
0,326 € 32,60 €
0,293 € 146,50 €
0,273 € 273,00 €
0,265 € 530,00 €
0,25 € 2.500,00 €
0,244 € 6.100,00 €
0,237 € 11.850,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Hex
#4-40
0.563 in
Nylon
Female / Female
Marka: Essentra
Renk: Natural
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Standoffs, Spacers & Supports
Seri: 14HTSP
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.