14HTSP309

Essentra
144-14HTSP309
14HTSP309

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı Hex Threaded Standoff, #6-32 Thread, .750 Spacer
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
0,559 € 0,56 €
0,398 € 3,98 €
0,319 € 31,90 €
0,287 € 143,50 €
0,267 € 267,00 €
0,259 € 518,00 €
0,244 € 2.440,00 €
0,239 € 5.975,00 €
0,231 € 11.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Hex
#6-32
0.75 in
Nylon
Female / Female
Marka: Essentra
Renk: Natural
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Standoffs, Spacers & Supports
Seri: 14HTSP
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.