14HTSP500

Essentra
144-14HTSP500
14HTSP500

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı Hex Threaded Standoff, #6-32 Thread, 1.625 Spacer
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
1,42 € 1,42 €
1,06 € 10,60 €
0,829 € 82,90 €
0,781 € 390,50 €
0,765 € 765,00 €
0,739 € 1.847,50 €
0,713 € 3.565,00 €
0,688 € 6.880,00 €
25.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Hex
#6-32
1.625 in
Nylon
Marka: Essentra
Renk: Natural
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Standoffs, Spacers & Supports
Seri: 14HTSP
Fabrika Paket Miktarı: 250
Alt kategori:: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

14HTSP Threaded Hexagonal Standoffs

Essentra Components 14HTSP Threaded Hexagonal Standoffs are used to create a space between two objects and position the objects correctly. These standoffs come in female-to-female connection types and are designed to be installed without assembly equipment. The 14HTSP standoffs are made of UL 94V-2 compliant Nylon material and are available in multiple metric thread options.