36632MF112

Essentra
144-36632MF112
36632MF112

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı Male Female Threaded Standoff, #6-32, 1-1/8 Spacer
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
0,439 € 0,44 €
0,342 € 3,42 €
0,298 € 29,80 €
0,281 € 140,50 €
0,239 € 239,00 €
0,225 € 5.625,00 €
0,224 € 11.200,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Hex
#6-32
0.25 in
Nylon
6.35 mm
Male / Female
Marka: Essentra
Renk: Natural
Ürün Tipi: Standoffs, Spacers & Supports
Seri: 36MF
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
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
3926909989
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.