36M35MF010

Essentra
144-36M35MF010
36M35MF010

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı Male Female Threaded Standoff, M3.5, 10mm Spacer
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
0,421 € 0,42 €
0,33 € 3,30 €
0,286 € 28,60 €
0,254 € 127,00 €
0,242 € 242,00 €
0,226 € 452,00 €
0,224 € 2.240,00 €
0,213 € 5.325,00 €
0,211 € 10.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Standoffs
Hex
M3.5
10 mm
Nylon
Male / Female
Marka: Essentra
Renk: Natural
Ürün Tipi: Standoffs, Spacers & Supports
Seri: 36MF
Fabrika Paket Miktarı: 1000
Alt kategori:: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.