50M060100G022

Essentra
144-50M060100G022
50M060100G022

Ürt.:

Açıklama:
Vidalar ve Bağlantı Elemanları Fillister Phillips Screw, M6 X 1 Thread, 22mm Lg
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
0,198 € 0,20 €
0,144 € 1,44 €
0,118 € 11,80 €
0,099 € 49,50 €
0,097 € 97,00 €
0,081 € 202,50 €
0,078 € 780,00 €
0,073 € 1.825,00 €
0,071 € 3.550,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Vidalar ve Bağlantı Elemanları
RoHS:  
Screws
Phillips
M6 x 1.0
22 mm
Nylon
Phillips Fillister
Marka: Essentra
Renk: Natural
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Dış Çap: 12 mm
Ürün Tipi: Screws & Fasteners
Seri: 50G
Fabrika Paket Miktarı: 500
Alt kategori:: Hardware
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
3926908500
TARIC:
3926909790
ECCN:
EAR99

50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.