CBPSW040A

Essentra
144-CBPSW040A
CBPSW040A

Ürt.:

Açıklama:
Soğutmalar ve Ayırıcı CB WIDE BASE PUSH SPACER:NYL NATURAL
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
0,49 € 0,49 €
0,389 € 3,89 €
0,332 € 33,20 €
0,293 € 146,50 €
0,249 € 498,00 €
0,245 € 5.880,00 €
50.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Essentra
Ürün Kategorisi: Soğutmalar ve Ayırıcı
RoHS:  
Supports
PCB Support
6.5 mm
Nylon
Marka: Essentra
Renk: Natural
Montaj Deliği Boyutu: 3.5 mm
Ürün Tipi: Standoffs, Spacers & Supports
Seri: CBPSW
Fabrika Paket Miktarı: 2000
Alt kategori:: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.