IM75

Extech
685-FLIR-IM75
IM75

Ürt.:

Açıklama:
Yalıtım Test Cihazları / Megohmmetreler Industrial Insulation Tester and DMM Combo w/ VFD Mode and Bluetooth METERLiNK

Veri Sayfası:

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
683,07 € 683,07 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Extech
Ürün Kategorisi: Yalıtım Test Cihazları / Megohmmetreler
RoHS:  
Digital
3 %
Marka: Extech
Özellikler: Advanced multifunction digital multimeter and premier handheld insulation tester for installation, troubleshooting and maintenance professionals
Sıklık: 40 kHz
Ölçülen Bileşenler: Insulation Resistance
Ürün: Standards
Ürün Tipi: Insulation Testers / Megohmmeters
Direnç Aralığı: 4 MOhms to 20 GOhms
Güvenlik Derecesi: CAT III 1000 V, CAT IV 600 V
Fabrika Paket Miktarı: 1
Alt kategori:: Test Equipment
Tip: Insulation and DMM Combo with METERLiNK
Voltaj: 1 kVAC, 1 kVDC
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
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99

Test & Measurement Equipment

Teledyne FLIR Test and Measurement Equipment performs all of the critical and advanced measurements that professionals demand. Teledyne FLIR Test and Measurement tools include power clamp meters, industrial multimeters, insulation testers, moisture meters, thermometers, and a detector/flashlight. This FLIR product line of test and measurement instruments is built upon the commitment to innovation, quality, and reliability.

IM75 Insulation & DMM Combo Meter

Teledyne FLIR IM75 Insulation and DMM Combo Meter features a 4M to 20GΩ insulation resistance range, 1000VAC/DC voltage rating, and 40kHz frequency. The IM75 offers several specialty insulation modes, including polarization index, dielectric absorption, and earth bond resistance. Insulation tests can be performed instantly, continuously, as well as over a timed duration for an in-depth assessment. Teledyne FLIR IM75 Insulation and DMM Combo Meter has a bright, multi-color, LED display and durable double-molded construction. The series provides multiple ranges of resistant insulation test levels and a VFD mode for superior accuracy.