FTP-62DMCL101#02

FCL Components
817-FTP-62DMCL101#02
FTP-62DMCL101#02

Ürt.:

Açıklama:
Yazıcılar 2in mechanism 5V 100mm/sec ELM

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 50   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,67 € 1.133,50 €
22,49 € 5.622,50 €
22,48 € 11.240,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
FCL Components
Ürün Kategorisi: Yazıcılar
RoHS:  
Thermal Transfer Printers
9.5 V
1 A
Marka: FCL Components
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Ürün Tipi: Printers
Fabrika Paket Miktarı: 50
Alt kategori:: Printers
Birim Ağırlık: 29 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8443321050
ECCN:
EAR99

FTP-62 High-Speed Thermal Printers

FCL Components FTP-62 High-Speed Thermal Printers are designed with a unique platen removal mechanism for printing on 2-inch wide paper. These thermal printers feature an interface board for low profile mechanism, barcode and graphics support, auto-cutter, and multi-featuring diecast frame. The application of a multi-featuring diecast frame allows continuous printing by a heat-sink and high Electrostatic Discharge (ESD) function with the earth frame's stand-by function. The FCL Components FTP-62 high-speed thermal printers are ideal for kiosk terminals, ticket machines, banking machines, medical equipment, and medical devices.

High-Speed Thermal Printers

FCL Components High-Speed Thermal Printers streamline the process of embedding a printing/cutting solution. The printers incorporate a direct thermal printer mechanism, auto-cutter, and control board with either 2" or 3" wide paper. Features include RS-232 and USB-interface support, drop-in paper replacement, and auto paper feed. External switches on the unit’s finished faceplate permit manual paper feed and cutting. Applications for FCL Components High-Speed Thermal Printers include POS, kiosks, ticketing and vending machines, measurement equipment, medical devices, and banking ATMs.