2508056006Y0

Fair-Rite
623-2508056006Y0
2508056006Y0

Ürt.:

Açıklama:
Ferrit Boncuklar MULTI-LAYER CHIP BEAD
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
0,155 € 0,16 €
0,039 € 0,39 €
0,034 € 0,85 €
0,028 € 2,80 €
0,024 € 6,00 €
0,021 € 10,50 €
0,019 € 19,00 €
0,015 € 75,00 €
0,013 € 130,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
0,09 €
Min:
1

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fair-Rite
Ürün Kategorisi: Ferrit Boncuklar
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
300 mA
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Bulk
Marka: Fair-Rite
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Ferrite Beads
Fabrika Paket Miktarı: 10000
Alt kategori:: Ferrites
Test Frekansı: 100 MHz
Tip: Multilayer Ferrite Chip Bead
Birim Ağırlık: 5,500 mg
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
8548000090
USHTS:
8548000000
TARIC:
8504509590

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.