06CCM-1R8M-01

Fastron
434-06CCM-1R8M-01
06CCM-1R8M-01

Ürt.:

Açıklama:
RF indüktörleri - Kurşunlu Phenolic Core Leaded Inductor - Fixed Choke Coil
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,503 € 1.509,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fastron
Ürün Kategorisi: RF indüktörleri - Kurşunlu
RoHS:  
Choke
Axial
Shielded
1.8 uH
20 %
600 mA
650 mOhms
- 55 C
+ 125 C
30
200 MHz
Standard
PCB Mount
13 mm
4.5 mm
Phenolic
06CCM
Reel
Uygulama: Non-Magnetic
Marka: Fastron
Bacak Çapı: 0.6 mm
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 3000
Alt kategori:: Inductors, Chokes & Coils
Test Frekansı: 1 MHz
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.