1008AS-R15G-04

Fastron
434-1008AS-R15G-04
1008AS-R15G-04

Ürt.:

Açıklama:
RF İndüktörleri - SMD Chip Inductor (Wire wound -open); 150nH; Tol: 2%
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
Minimum: 7500   Çoklu: 7500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (7500'in katları olarak sipariş verin)
0,077 € 577,50 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fastron
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Wirewound
150 nH
2 %
AEC-Q200
1008AS
Reel
Marka: Fastron
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 7500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.