11PHC-152J-50

Fastron
434-11PHC-152J-50
11PHC-152J-50

Ürt.:

Açıklama:
RF indüktörleri - Kurşunlu Leaded Inductor (Plugable w/ tube) for High Currents; 4.5mH; Tol: 5%
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
Minimum: 250   Çoklu: 250
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,508 € 127,00 €
0,463 € 231,50 €
0,411 € 411,00 €
0,398 € 1.990,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fastron
Ürün Kategorisi: RF indüktörleri - Kurşunlu
RoHS:  
RF Choke
Radial
4.5 mH
5 %
11PHC
Marka: Fastron
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 250
Alt kategori:: Inductors, Chokes & Coils
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors are designed for high currents and feature a ferrite core material and PCB mounting style. The series offers a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors are available in shielded and unshielded options and with shorter leads. Fastron 11P/HC Fixed Inductors operate in a -55°C to +125°C temperature range.