1812CMF/E-201X-01

Fastron
434-1812CMFE-201X-01
1812CMF/E-201X-01

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri Ferrite Core Common Mode Filter Chip Inductor

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 580

Stok:
580 Hemen Gönderilebilir
Fabrika Teslim Süresi:
3 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,851 € 0,85 €
0,717 € 7,17 €
0,652 € 16,30 €
0,51 € 51,00 €
0,47 € 117,50 €
Tam Makara (600'in katları olarak sipariş verin)
0,444 € 266,40 €
0,396 € 475,20 €
0,378 € 907,20 €
0,367 € 1.761,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Fastron
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
PCB Mount
SMD/SMT
1 Channel
200 uH
10 kHz
30 %
4.5 Ohms
10 MHz
4.7 mm
3.4 mm
2.85 mm
Reel
Cut Tape
Common Mode Filter Ethernets
Marka: Fastron
Çekirdek Malzeme: Ferrite
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Ürün Tipi: Common Mode Chokes
Koruyucu: Shielded
Fabrika Paket Miktarı: 600
Alt kategori:: Inductors, Chokes & Coils
Test Frekansı: 100 kHz
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

1812CMF/E Common-Mode Filter Chip Inductors

Fastron 1812CMF/E Common-Mode Filter Chip (CMC) Inductors protect differential signal paths from common-mode disturbances. The inductors feature two coupled windings wound, providing a symmetrical coil. These Fastron CMC inductors target applications in automation, industrial, and automotive. 1812CMF/E is useful in data-line filters, Ethernet networking, CAN-Bus, USB, wideband noise suppression, and EMC circuit protection for incoming radiation and outgoing noise emission.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.