USB4105-15-A

GCT
640-USB410515A
USB4105-15-A

Ürt.:

Açıklama:
USB Konnektörleri USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,15U,RA,Top Mnt,T&R
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50400   Çoklu: 800
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (800'in katları olarak sipariş verin)
0,465 € 23.436,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GCT
Ürün Kategorisi: USB Konnektörleri
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Marka: GCT
Renk: Black
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Özellikler: 20000 Mating Cycles
Yanıcılık Derecesi: UL 94 V-0
Yalıtım Direnci: 100 MOhms
İzolatör Rengi: Black
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: USB Connectors
Seri: USB4105
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 800
Alt kategori:: USB Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

240W 16- & 24-Pin USB Type-C™ Connectors

GCT 240W-Rated 16- and 24-Pin USB Type-C® Connectors meet USB 2.0 and USB 3.1 Gen 2 specifications. These connectors include horizontal and vertical mount variants and support 20,000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. These GCT 240W-rated connectors are ideal for power delivery (PD) applications.

USB4105 Type C USB 2.0 Connectors

GCT USB4105 Type C® USB 2.0 Connectors offer a 5A current rating, 100MΩ insulation resistance, and 3.31mm profile. These connectors feature 16 contacts with a top-mount position design, surface-mount solder tails, and through-hole shell stakes. The USB4105 has a single-piece stainless steel shell and is compatible with USB Type-C interfaces. GCT USB4105 Type C USB 2.0 Connectors are ideal for charging and docking applications.