USBTJ-04

GCT
640-USBTJ-04
USBTJ-04

Ürt.:

Açıklama:
USB Konnektörleri Silicone gasket Required for use with USB4715-GF-A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 7.308

Stok:
7.308 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,12 € 0,12 €
0,101 € 1,01 €
0,089 € 2,23 €
0,083 € 8,30 €
0,069 € 48,30 €
0,064 € 179,20 €
0,058 € 609,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GCT
Ürün Kategorisi: USB Konnektörleri
RoHS:  
USB Accessories
Gasket
Bulk
Marka: GCT
Renk: Black
Ürün Tipi: USB Connectors
Seri: USBTJ
Fabrika Paket Miktarı: 700
Alt kategori:: USB Connectors
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
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
KRHTS:
3926909000
TARIC:
3926909790
MXHTS:
3926909901
BRHTS:
39269090
ECCN:
EAR99

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A max power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.