GS81302T08GE-250

GSI Technology
464-GS81302T08GE-250
GS81302T08GE-250

Ürt.:

Açıklama:
SRAM
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
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
169,59 € 1.695,90 €
160,87 € 4.826,10 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
144 Mbit
16 M x 8
250 MHz
Parallel
1.9 V
1.7 V
595 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: DDR-II
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS81302T08GE
Fabrika Paket Miktarı: 10
Alt kategori:: Memory & Data Storage
Ticari Unvan: SigmaDDR-II
Tip: SigmaDDR-II B2
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.