GS816032DGT-200IV

GSI Technology
464-GS816032DGT200IV
GS816032DGT-200IV

Ürt.:

Açıklama:
SRAM 1.8/2.5V 512K x 32 16M
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
41,97 € 41,97 €
38,79 € 387,90 €
37,54 € 675,72 €
35,68 € 1.926,72 €
34,68 € 3.745,44 €
33,73 € 8.499,96 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
18 Mbit
512 k x 32
6.5 ns
200 MHz
Parallel
3.6 V
2.3 V
230 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS816032DGT
Fabrika Paket Miktarı: 18
Alt kategori:: Memory & Data Storage
Ticari Unvan: SyncBurst
Tip: Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.