GS816136DD-400I

GSI Technology
464-GS816136DD-400I
GS816136DD-400I

Ürt.:

Açıklama:
SRAM 2.5 or 3.3V 512K x 36 18M
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
Minimum: 36   Çoklu: 36
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
39,72 € 1.429,92 €
37,88 € 4.091,04 €
37,57 € 9.467,64 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
18 Mbit
512 k x 36
4 ns
400 MHz
Parallel
3.6 V
2.3 V
300 mA, 385 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS816136DD
Fabrika Paket Miktarı: 36
Alt kategori:: Memory & Data Storage
Ticari Unvan: SyncBurst
Tip: Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.