GS8161E18DGD-333V

GSI Technology
464-GS8161E18DGD333V
GS8161E18DGD-333V

Ürt.:

Açıklama:
SRAM 1.8/2.5V 1M x 18 18M
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
41,44 € 41,44 €
38,31 € 383,10 €
37,07 € 667,26 €
36,15 € 1.952,10 €
34,68 € 3.745,44 €
33,92 € 8.547,84 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
18 Mbit
1 M x 18
5 ns
333 MHz
Parallel
2.7 V
1.7 V
220 mA, 280 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS8161E18DGD
Fabrika Paket Miktarı: 18
Alt kategori:: Memory & Data Storage
Ticari Unvan: SyncBurst
Tip: DCD Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.