GS8162Z36DB-400

GSI Technology
464-GS8162Z36DB-400
GS8162Z36DB-400

Ürt.:

Açıklama:
SRAM 2.5 or 3.3V 512K x 36 18M
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
42,31 € 42,31 €
39,11 € 391,10 €
37,84 € 794,64 €
36,15 € 1.518,30 €
35,20 € 3.696,00 €
34,24 € 8.628,48 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS: N
18 Mbit
512 k x 36
4 ns
400 MHz
Parallel
3.6 V
2.3 V
280 mA, 365 mA
0 C
+ 70 C
SMD/SMT
BGA-119
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS8162Z36DB
Fabrika Paket Miktarı: 21
Alt kategori:: Memory & Data Storage
Ticari Unvan: NBT SRAM
Tip: NBT Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.