GS832036AGT-150V

GSI Technology
464-GS832036AGT-150V
GS832036AGT-150V

Ürt.:

Açıklama:
SRAM 1.8/2.5V 1M x 36 36M
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
Minimum: 18   Çoklu: 18
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
49,84 € 897,12 €
48,58 € 2.623,32 €
47,38 € 5.117,04 €
47,36 € 11.934,72 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS:  
36 Mbit
1 M x 36
7.5 ns
150 MHz
Parallel
2.7 V
1.7 V
200 mA, 210 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Marka: GSI Technology
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS832036AGT
Fabrika Paket Miktarı: 18
Alt kategori:: Memory & Data Storage
Ticari Unvan: SyncBurst
Tip: Synchronous Burst
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.