GS8321Z32AD-250

GSI Technology
464-GS8321Z32AD-250
GS8321Z32AD-250

Ürt.:

Açıklama:
SRAM 2.5 or 3.3V 1M x 32 32M
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
44,90 € 44,90 €
41,51 € 415,10 €
40,16 € 722,88 €
39,16 € 2.114,64 €
37,39 € 4.038,12 €
36,38 € 9.167,76 €
504 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
GSI Technology
Ürün Kategorisi: SRAM
RoHS: N
36 Mbit
1 M x 32
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
230 mA, 285 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Bellek Türü: SDR
Neme Duyarlı: Yes
Ürün Tipi: SRAM
Seri: GS8321Z32AD
Fabrika Paket Miktarı: 18
Alt kategori:: Memory & Data Storage
Ticari Unvan: NBT SRAM
Tip: NBT
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b

NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.